Part Details for DK-621-0411-P by TE Connectivity
Overview of DK-621-0411-P by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0411-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9115
|
Newark | Dk-621-0411-P |Raychem Te Connectivity DK-621-0411-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$150.9200 / $156.2500 | Buy Now |
DISTI #
17AH8943
|
Newark | Rf Coaxial, Triaxial Plug, Cable, Connector Type:Triaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:-, Contact Plating:-, Frequency Max:-, Connector Rohs Compliant: No |Raychem Te Connectivity DK-621-0411-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6500 / $134.1700 | Buy Now |
DISTI #
A101177-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
61 In Stock |
|
$149.6974 / $168.8300 | Buy Now |
DISTI #
902973-000
|
Avnet Americas | Discrete Connector PIN ST - Bulk (Alt: 902973-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 27 Weeks, 3 Days Container: Bulk | 20 Factory Stock |
|
$131.4992 / $158.2448 | Buy Now |
DISTI #
650-DK-621-0411-P
|
Mouser Electronics | Data Bus Components - Connectors DATABUS RoHS: Not Compliant | 82 |
|
$109.7800 / $128.7000 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL Automotive |
219 Partner Stock |
|
$118.5100 / $121.6200 | Buy Now |
DISTI #
65684403
|
Verical | Conn Triaxial Solder ST Cable Mount PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 216 |
|
$81.8900 / $107.2900 | Buy Now |
DISTI #
16503916
|
Verical | Conn Triaxial Solder ST Cable Mount PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$81.8900 / $107.2900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, TRIAXIAL CONNECTOR, SOLDER, PLUG | 40 |
|
$104.7840 / $130.9800 | Buy Now |
Part Details for DK-621-0411-P
DK-621-0411-P CAD Models
DK-621-0411-P Part Data Attributes:
|
DK-621-0411-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0411-P
TE Connectivity
CABLE TERMINATED, MALE, TRIAXIAL CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |