-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAXIAL CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-332M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7079
|
Newark | Triaxial, Plug, Straight, Solder, Connector Type:Triaxial, Connector Body Style:Straight Plug, Contact Gender:Pin, Polarity:A Polarity, Connector Mounting:Cable Mount, Product Range:Mil-Std-1553B Series, Coaxial Termination:Solder Rohs Compliant: No |Raychem Te Connectivity DK-621-0433-1P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.6100 / $335.6500 | Buy Now |
DISTI #
A101180-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$311.1736 / $348.3300 | Buy Now |
DISTI #
650-DK62104331P
|
Mouser Electronics | Data Bus Components - Connectors PLUG/PIN POLARITY A DATA BUS CONNECTOR RoHS: Not Compliant | 11 |
|
$276.3400 / $329.9400 | Buy Now |
DISTI #
70100914
|
RS | Raychem Connector DISCRETE DATA BUS PLUG BAYONET SOCKET SOLDER A POLARIZATION | TE Connectivity DK-621-0433-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$335.0300 | RFQ |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL Automotive |
37 In Stock |
|
$209.3000 / $223.4400 | Buy Now |
DISTI #
63375342
|
Verical | Conn Triaxial Solder ST Cable Mount PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 68 |
|
$271.5700 | Buy Now |
DISTI #
65248301
|
Verical | Conn Triaxial Solder ST Cable Mount PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 35 |
|
$247.8112 / $275.5117 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$250.7120 | Buy Now | |
DISTI #
019439-000
|
TTI | Data Bus Components - Connectors DK-621-0433-1P Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 110 In Stock |
|
$202.3500 / $206.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK-621-0433-1P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0433-1P
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |