Part Details for DK-621-0434-1P by TE Connectivity
Overview of DK-621-0434-1P by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0434-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7462
|
Newark | Rf Coax Conn, Triaxial, Bulkhead Jack, Connector Type:Triaxial, Connector Body Style:Straight Bulkhead Jack, Contact Gender:Pin, Polarity:A Polarity, Connector Mounting:Cable Mount, Panel Mount, Product Range:Mil-Std-1553B Series Rohs Compliant: No |Raychem Te Connectivity DK-621-0434-1P Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.2700 / $264.7600 | Buy Now |
DISTI #
A101185-ND
|
DigiKey | CONN TRIAX JACK STR SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.5950 / $294.1700 | Buy Now |
DISTI #
650-DK-621-0434-1P
|
Mouser Electronics | Data Bus Components - Connectors PIN JACK 1P MALE RoHS: Not Compliant | 0 |
|
$261.5000 / $282.2900 | Order Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL | 0 |
|
$261.3300 / $281.5500 | Buy Now |
|
Quest Components | TRIAXIAL CONNECTOR | 1 |
|
$199.0913 | Buy Now |
|
Quest Components | TRIAXIAL CONNECTOR | 3 |
|
$139.2107 / $146.5376 | Buy Now |
DISTI #
638491-000
|
TTI | Data Bus Components - Connectors DK-621-0434-1P Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$190.0500 / $240.0600 | Buy Now |
DISTI #
RYCDK-621-0434-1P
|
Interstate Connecting Components | 9-1195046-7,638491-000 | 1 |
|
$285.5441 / $289.8060 | Buy Now |
DISTI #
000000000001102106
|
Sager | Data Bus Components - Connectors PIN JACK 1P MALE Min Qty: 15 | 0 |
|
$171.4400 / $271.8400 | Buy Now |
DISTI #
3493571
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$269.9845 / $302.2085 | Buy Now |
Part Details for DK-621-0434-1P
DK-621-0434-1P CAD Models
DK-621-0434-1P Part Data Attributes:
|
DK-621-0434-1P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0434-1P
TE Connectivity
MALE, TRIAX, TRIAXIAL CONNECTOR, SOLDER, JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |