Part Details for DK-621-0434-1S by TE Connectivity
Overview of DK-621-0434-1S by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0434-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101183-ND
|
DigiKey | CONN TRIAX JACK STR SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$272.5950 / $294.1700 | Buy Now |
DISTI #
650-DK-621-0434-1S
|
Mouser Electronics | Data Bus Components - Connectors DATABUS | 14 |
|
$255.2200 / $281.4800 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL Automotive |
44 In Stock |
|
$235.2700 / $268.1800 | Buy Now |
DISTI #
59169232
|
Verical | Conn Triaxial Solder ST Cable Mount RCP Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 33 |
|
$278.5597 / $330.6782 | Buy Now |
DISTI #
16874219
|
Verical | Conn Triaxial Solder ST Cable Mount RCP Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$262.4200 / $277.8500 | Buy Now |
|
Quest Components | TRIAXIAL CONNECTOR, 1 CONTACT(S), FEMALE, JACK | 1 |
|
$126.1078 | Buy Now |
DISTI #
143981-000
|
TTI | Data Bus Components - Connectors DK-621-0434-1S Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$234.8000 / $275.1600 | Buy Now |
DISTI #
RYCDK-621-0434-1S
|
Interstate Connecting Components | 0 |
|
$285.5441 / $289.8060 | Buy Now | |
|
Powell Electronics | Data Bus MIL-STD-1553 Min Qty: 20 | 46 |
|
$120.0900 / $264.1700 | Buy Now |
DISTI #
000000000001102107
|
Sager | Data Bus Components - Connectors DATABUS Min Qty: 20 | 0 |
|
$171.4400 / $271.8400 | Buy Now |
Part Details for DK-621-0434-1S
DK-621-0434-1S CAD Models
DK-621-0434-1S Part Data Attributes:
|
DK-621-0434-1S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0434-1S
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |