Part Details for DK-621-0439-4P by TE Connectivity
Overview of DK-621-0439-4P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0439-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101181-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$302.1060 / $338.1800 | Buy Now |
DISTI #
650-DK62104394P
|
Mouser Electronics | Data Bus Components - Connectors PLUG/PIN POLARITY D DATA BUS CONNECTOR RoHS: Not Compliant | 18 |
|
$302.0900 / $338.1600 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST Cable Mount PL Automotive |
914 In Stock |
|
$173.5700 / $281.5300 | Buy Now |
DISTI #
390299-000
|
TTI | RF Connectors / Coaxial Connectors DK-621-0439-4P Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 10 In Stock |
|
$239.6500 / $281.5000 | Buy Now |
DISTI #
TE Connectivity DK-621-0439-4P
|
PEI Genesis | DK-621-0439-4P | 918 |
|
Buy Now | |
DISTI #
000000000001102112
|
Sager | Data Bus Components - Connectors PLUG/PIN POLARITY D DATA BUS CONNECTOR Min Qty: 20 | 0 |
|
$197.1000 / $304.4000 | Buy Now |
|
Master Electronics | Conn Triaxial Solder ST Cable Mount PL Automotive |
914 In Stock |
|
$173.5700 / $281.5300 | Buy Now |
Part Details for DK-621-0439-4P
DK-621-0439-4P CAD Models
DK-621-0439-4P Part Data Attributes
|
DK-621-0439-4P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0439-4P
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |