Part Details for DK-621-0911-S by TE Connectivity
Overview of DK-621-0911-S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50911NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
iW1709-11 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W |
Price & Stock for DK-621-0911-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2392
|
Newark | Dk-621-0911-S |Raychem Te Connectivity DK-621-0911-S RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.3100 / $245.1500 | Buy Now |
DISTI #
DK-621-0911-S-ND
|
DigiKey | DK-621-0911-S Min Qty: 13 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.3331 | Buy Now |
DISTI #
650-DK-621-0911-S
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0911-S | 0 |
|
$269.9400 / $275.3300 | Order Now |
|
Onlinecomponents.com | Data Bus MIL-STD-1553 | 0 |
|
$237.3600 / $541.7800 | Buy Now |
DISTI #
RYCDK-621-0911-S
|
Interstate Connecting Components | DK-621-0911-S | 0 |
|
Buy Now | |
DISTI #
000000000001131208
|
Sager | Data Bus Components - Connectors DK-621-0911-S Min Qty: 1 | 0 |
|
$173.1600 / $302.8300 | Buy Now |
|
Master Electronics | Data Bus MIL-STD-1553 | 0 |
|
$237.3600 / $541.7800 | Buy Now |
Part Details for DK-621-0911-S
DK-621-0911-S CAD Models
DK-621-0911-S Part Data Attributes
|
DK-621-0911-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0911-S
TE Connectivity
1 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |