Part Details for DK-621-0935-2P by TE Connectivity
Overview of DK-621-0935-2P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DK-621-0935-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0935-2P-ND
|
DigiKey | DK-621-0935-2P Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$470.0820 | Buy Now |
|
Onlinecomponents.com | DK-621-0935-2P | 0 |
|
$389.6700 / $948.7100 | Buy Now |
DISTI #
RYCDK-621-0935-2P
|
Interstate Connecting Components | DK-621-0935-2P | 0 |
|
Buy Now | |
DISTI #
000000000001131212
|
Sager | Data Bus Components - Connectors DK-621-0935-2P Min Qty: 1 | 0 |
|
$439.4800 / $502.2600 | Buy Now |
|
Master Electronics | DK-621-0935-2P | 0 |
|
$389.6700 / $948.7100 | Buy Now |
Part Details for DK-621-0935-2P
DK-621-0935-2P CAD Models
DK-621-0935-2P Part Data Attributes
|
DK-621-0935-2P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0935-2P
TE Connectivity
1 CONTACT(S), METAL, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |