There are no models available for this part yet.
Overview of DK-621-1639-4P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | |
DW3316-395ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-395MLD | Coilcraft Inc | General Purpose Inductor, 3900uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DK-621-1639-4P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$287.7900 / $809.0800 | Buy Now | |||
DISTI #
RYC412055-000
|
Interstate Connecting Components | 0 |
|
$338.1177 | Buy Now | ||
DISTI #
000000000001131239
|
Sager | Data Bus Components - Connectors DK-621-1639-4P Min Qty: 1 | 0 |
|
$203.0100 / $355.0300 | Buy Now | |
Master Electronics | 0 |
|
$287.7900 / $809.0800 | Buy Now |
CAD Models for DK-621-1639-4P by TE Connectivity
Part Data Attributes for DK-621-1639-4P by TE Connectivity
DK-621-1639-4P
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
DK-621-1639-4PTE ConnectivityVS
-