There are no models available for this part yet.
Overview of DK-621-1639-4PCS324 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | |
DW3316-395ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-395MLD | Coilcraft Inc | General Purpose Inductor, 3900uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DK-621-1639-4PCS324 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2419
|
Newark | Dk-621-1639-4Pcs324 |Raychem Te Connectivity DK-621-1639-4PCS324 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.1200 / $266.6500 | Buy Now | |
DISTI #
95Y3565
|
Newark | Dk-621-1639-4Pcs324 |Raychem Te Connectivity DK-621-1639-4PCS324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.7600 / $374.9700 | Buy Now | |
DISTI #
DK-621-1639-4PCS324-ND
|
DigiKey | DK-621-1639-4PCS324 Min Qty: 21 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.4800 | Buy Now | |
Onlinecomponents.com | Conn Triaxial PL ST Cable Mount |
4 Partner Stock |
|
$253.5800 / $270.6500 | Buy Now | ||
DISTI #
69236267
|
Verical | Conn Triaxial PL ST Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$293.9500 / $305.2700 | Buy Now | |
DISTI #
RYCDK-621-1639-4PCS324
|
Interstate Connecting Components | DK-621-1639-4PCS324 | 0 |
|
Buy Now | ||
DISTI #
000000000002274439
|
Sager | Data Bus Components - Connectors DATABUS Min Qty: 1 | 0 |
|
$188.3600 / $329.4000 | Buy Now | |
Master Electronics | Conn Triaxial PL ST Cable Mount |
4 Partner Stock |
|
$253.5800 / $270.6500 | Buy Now |