There are no models available for this part yet.
Overview of DK-DC1185.IDP by Transforming Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for DK-DC1185.IDP by Transforming Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3641-DK-DC1185.IDP-ND
|
DigiKey | CLEAN ROOM SHEET PROTECTOR 1=100 Min Qty: 1 Lead time: 1 Weeks Container: Box |
12 In Stock |
|
$44.2533 / $52.4500 | Buy Now |