Part Details for DK-S6-CONN-G by AMD
Overview of DK-S6-CONN-G by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for DK-S6-CONN-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2061-ND
|
DigiKey | DEV KIT CONNECTIVITY SPARTAN 6 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for DK-S6-CONN-G
DK-S6-CONN-G CAD Models
DK-S6-CONN-G Part Data Attributes
|
DK-S6-CONN-G
AMD
Buy Now
|
Compare Parts:
DK-S6-CONN-G
AMD
|
Samacsys Manufacturer | AMD |