Part Details for DK025LTP by Littelfuse Inc
Overview of DK025LTP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK025LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2837
|
Newark | Rect 1000V 25A To220 Iso/ Tube |Littelfuse DK025LTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
F9330-ND
|
DigiKey | DIODE GP 1KV 15.9A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7145 | Buy Now |
DISTI #
576-DK025LTP
|
Mouser Electronics | SCRs 1000V 25A RoHS: Compliant | 989 |
|
$1.7600 / $3.2900 | Buy Now |
DISTI #
70184643
|
RS | DIODE GEN PURP 1KV 15.9A TO220 | Littelfuse DK025LTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
DISTI #
DK025LTP
|
TTI | SCRs 1000V 25A Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.7100 / $1.7400 | Buy Now |
DISTI #
DK025LTP-LF
|
TME | Diode: rectifying, THT, 1kV, 15.9A, tube, Ifsm: 300A, TO220ABIns Min Qty: 1 | 407 |
|
$1.9900 / $2.9800 | Buy Now |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 15.9A 1000V ITO220AB THT | 0 |
|
$3.4902 / $3.8392 | RFQ |