Part Details for DK0510PA PTC by Thermo Heating Elements
Overview of DK0510PA PTC by Thermo Heating Elements
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP6131ELPGMQ1 | Texas Instruments | Automotive grade, silicon-based linear thermistor with a positive temperature coefficient (PTC) | |
TMP6131LPGM | Texas Instruments | Silicon-based linear thermistor with a positive temperature coefficient (PTC) 2-TO-92 -65 to 150 | |
TMP6131DECR | Texas Instruments | Silicon-based linear thermistor with a positive temperature coefficient (PTC) 2-X1SON -65 to 150 |
Price & Stock for DK0510PA PTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2855-DK0510PAPTC-ND
|
DigiKey | 5.0 x 10.0 in. Polymer Thick Fil Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$121.9500 | Buy Now |