Part Details for DK226M025A9GAAKPLP by KEMET Corporation
Overview of DK226M025A9GAAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK226M025A9GAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0890
|
Newark | Alum Electro Cap |Kemet DK226M025A9GAAKPLP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
EDK226M025A9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0870 | Buy Now |