Part Details for DK238MM-25 by L-com Inc
Overview of DK238MM-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK238MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9397
|
Newark | Cable Assy, Mini Din 8P Plug-Plug, 25 , Connector Type A:Mini Din 8 Position Plug, Connector Type B:Mini Din 8 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Gray, Product Range:Dk238Mm Series Rohs Compliant: Yes |L-Com DK238MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$74.9900 | Buy Now |
DISTI #
5073-DK238MM-25-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.9700 | Buy Now |
DISTI #
70363435
|
RS | Molded Cable, Mini DIN 8 Male / Male, 25.0 ft | L-com DK238MM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8100 / $85.8200 | RFQ |
|
Onlinecomponents.com | CBL MD8 MALE/ MD8 MALE 25' RoHS: Compliant | 0 |
|
$63.4500 / $85.3300 | Buy Now |
DISTI #
DK238MM-25
|
L-com US | L-com's top of the line offering of Mini DIN cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and robust 24AWG conductors separate these cables from any off the shelf Mini DIN cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 12 |
|
$59.2400 / $74.9900 | Buy Now |