-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5529
|
Newark | Pc Board Socket |Panasonic DK2A-PSL2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.4200 | Buy Now |
DISTI #
255-3726-ND
|
DigiKey | RELAY SOCKET 8 POS THROUGH HOLE Min Qty: 1 Lead time: 16 Weeks Container: Box |
989 In Stock |
|
$2.3250 / $3.1700 | Buy Now |
DISTI #
DK2A-PSL2
|
Avnet Americas | Conn Relay Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: DK2A-PSL2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8288 / $3.2029 | Buy Now |
DISTI #
769-DK2A-PSL2
|
Mouser Electronics | Relay Sockets & Hardware DK Relay Socket 2 Form A RoHS: Compliant | 0 |
|
$2.6700 / $5.3600 | Order Now |
DISTI #
74613571
|
RS | Industrial Power RelayPC board socket | Panasonic Electronic Components DK2A-PSL2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 | RFQ |
|
Future Electronics | DK Series 8 A DPST (2 Form A) 2 Coil Latching Type Relay Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.9500 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay | 0 |
|
$2.8200 / $3.5200 | Buy Now |
|
Master Electronics | Relay Socket for Electromechanical Relay | 0 |
|
$2.8200 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK2A-PSL2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK2A-PSL2
Panasonic Electronic Components
Relay Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET |