Part Details for DK30CH2DPPD by StarTech
Overview of DK30CH2DPPD by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK30CH2DPPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-DK30CH2DPPD-ND
|
DigiKey | TRIPLE 4K USB-C DOCK - 60W PD Min Qty: 1 Lead time: 1 Weeks Container: Box |
10 In Stock |
|
$279.5168 / $299.3300 | Buy Now |
DISTI #
72014890
|
RS | 4K USB-C Dock - Triple Monitor - Mac and Windows - 5x USB 3.0 Ports - 60W PD | StarTech.com DK30CH2DPPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$405.5200 / $440.7900 | Buy Now |
|
NAC | USB-C Dock - 3x 4K TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$321.3700 | Buy Now |
|
Neutron USA | TRIPLE 4K MONITOR USB-C DOCK WINDOWS/MACBOOK POWER DELIVERY | 50 |
|
$329.9800 | Buy Now |