Part Details for DKA502N10 by Amphenol Thermometrics
Overview of DKA502N10 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKA502N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1575-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3540K DO35 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1357 In Stock |
|
$0.2505 / $0.6900 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 5Kohms @25°C - B(25/85)=3540 - -40° to 250°C RoHS: Compliant | 0 |
|
$0.4802 / $0.7000 | Buy Now |