Part Details for DKF104N3 by Amphenol Corporation
Overview of DKF104N3 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKF104N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKF104N3
|
Avnet Americas | Thermistor NTC 100000Ohm 3% 2-Pin DO-35 Loose - Bulk (Alt: DKF104N3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4527 / $0.9076 | Buy Now |
DISTI #
527-DKF104N3
|
Mouser Electronics | NTC Thermistors Glass Encapsulated 100K Ohm +/- 3% 25C RoHS: Compliant | 1404 |
|
$0.4180 / $1.0200 | Buy Now |
DISTI #
DKF104N3
|
Avnet Americas | Thermistor NTC 100000Ohm 3% 2-Pin DO-35 Loose - Bulk (Alt: DKF104N3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4527 / $0.9076 | Buy Now |
Part Details for DKF104N3
DKF104N3 CAD Models
DKF104N3 Part Data Attributes:
|
DKF104N3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DKF104N3
Amphenol Corporation
NTC Thermistor, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2 mm | |
Package Length | 4.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3960 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |