Part Details for DKN-412C by Yamato Material Co., Ltd
Overview of DKN-412C by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKN-412C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38014.1
|
TestEquity LLC | Yamato DKN-412C Programmable Forced Convection Oven, 90L, 220V, 450 x 450 x 450mm, DKN Series | 0 |
|
$2,850.0000 | Buy Now |