Part Details for DKS-PCB-RULER-12INCH by Digi-Key
Overview of DKS-PCB-RULER-12INCH by Digi-Key
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for DKS-PCB-RULER-12INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKS-PCB-RULER-ND
|
DigiKey | PCB LAYOUT REFERENCE RULER 12" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7572 In Stock |
|
$2.0656 / $2.0700 | Buy Now |