Part Details for DL CRIMP 18-20 50AU(T)NOBUM by ITT Interconnect Solutions
Overview of DL CRIMP 18-20 50AU(T)NOBUM by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150AUJZ-1.8-R7 | Analog Devices | 50mA Ultra-Low Noise LDO 1.8 V | |
ADP150AUJZ-2.65-R7 | Analog Devices | 150mA Ultra-Low Noise LDO 2.65 | |
ADP150AUJZ-2.0-R7 | Analog Devices | 150mA Ultra-Low Noise LDO 2.0 |
Price & Stock for DL CRIMP 18-20 50AU(T)NOBUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-2493-001
|
TTI | Circular MIL Spec Connector DL CON CRIMP 18-20 50AU FLAT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 14939 In Stock |
|
$0.9900 / $1.4400 | Buy Now |