Part Details for DL-5206 by CnC Tech LLC
Overview of DL-5206 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL-5206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1282-ND
|
DigiKey | TOOL COAX CABLE STRIPPER 6MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45 In Stock |
|
$11.0120 / $11.8800 | Buy Now |
|
Onlinecomponents.com | Tool - Hand Crimping - Coax Cable Stripper 6mm RoHS: Compliant | 0 |
|
$12.0900 / $17.6200 | Buy Now |