Part Details for DL0805-0.22 by FerroCore
Overview of DL0805-0.22 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL0805-0.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL0805-0.22
|
TME | Inductor: ferrite, SMD, 0805, 0.22uH, 250mA, 500mΩ, ftest: 25MHz Min Qty: 20 | 3799 |
|
$0.0172 / $0.0608 | Buy Now |