Part Details for DL0805-15 by FerroCore
Overview of DL0805-15 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL0805-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL0805-15
|
TME | Inductor: ferrite, SMD, 0805, 15uH, 5mA, 800mΩ, ftest: 1MHz, Q: 30 Min Qty: 3000 | 0 |
|
$0.0186 / $0.0302 | RFQ |