Part Details for DL1812-1.2 by FerroCore
Overview of DL1812-1.2 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1812-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL1812-1.2
|
TME | Inductor: wire, SMD, 1812, 1.2uH, 430mA, 0.6Ω, Q: 50, ftest: 7.96MHz Min Qty: 10 | 1635 |
|
$0.0880 / $0.1930 | Buy Now |