Part Details for DL3031 by Rigol Technologies
Overview of DL3031 by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9549
|
Newark | Dc Electronic Load, Prog, 1Ch, 150V, 60A, Product Range:Dl3000 Series, Power Rating:350W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:150V, Operating Current Max:60A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |Rigol DL3031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$999.0000 | Buy Now |
DISTI #
2211-DL3031-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$999.0000 | Buy Now |
DISTI #
70994634
|
RS | Electronic Load, 350W, 150V, 60A, 15KHz | RIGOL Technologies DL3031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,008.9900 | Buy Now |
DISTI #
31565.1
|
TestEquity LLC | RIGOL DL3031 Electronic Load, Single Input, 350 W, 150 V, 60 A, 15 kHz, DL3000 Series | 0 |
|
$999.0000 | Buy Now |