Part Details for DL3106A-22-22S by Amphenol Industrial Operations
Overview of DL3106A-22-22S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL3106A-22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7922
|
Newark | Circular Mil Spec Connector |Amphenol Industrial DL3106A-22-22S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$69.3200 / $83.0700 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 4 Position - Shell Size 22 - 46A - 250V - 10 AWG to 8 AWG - Solder Termination - Cable Mount. RoHS: Compliant |
19 Partner Stock |
|
$56.4700 / $66.4700 | Buy Now |
|
Master Electronics | Circular Connector - Plug - Female Sockets - 4 Position - Shell Size 22 - 46A - 250V - 10 AWG to 8 AWG - Solder Termination - Cable Mount. RoHS: Compliant |
19 Partner Stock |
|
$56.4700 / $66.4700 | Buy Now |