Part Details for DL4150 by DC Components Co Ltd
Overview of DL4150 by DC Components Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL4150-DC
|
TME | Diode: switching, SMD, 50V, 0.2A, 4ns, MiniMELF, Ufmax: 1V, Ifsm: 0.5A Min Qty: 25 | 7100 |
|
$0.0084 / $0.0309 | Buy Now |
Part Details for DL4150
DL4150 CAD Models
DL4150 Part Data Attributes
|
DL4150
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4150
DC Components Co Ltd
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DL4150
This table gives cross-reference parts and alternative options found for DL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6640 | Rectifier Diode, | VPT Components | DL4150 vs JAN1N6640 |
JANTX1N6641U | Rectifier Diode, | VPT Components | DL4150 vs JANTX1N6641U |
LL4150T/R7 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | DL4150 vs LL4150T/R7 |
1N6641US | Rectifier Diode, | VPT Components | DL4150 vs 1N6641US |
JANTX1N6640U | Rectifier Diode, | VPT Components | DL4150 vs JANTX1N6640U |
JANTX1N6640 | Rectifier Diode, | VPT Components | DL4150 vs JANTX1N6640 |
JANS1N6640 | Rectifier Diode, | VPT Components | DL4150 vs JANS1N6640 |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | DL4150 vs BAS86-M-18 |
JAN1N6641U | Rectifier Diode, | VPT Components | DL4150 vs JAN1N6641U |
JANTXV1N6641U | Rectifier Diode, | VPT Components | DL4150 vs JANTXV1N6641U |