Part Details for DL4728A-T by Rectron Semiconductor
Overview of DL4728A-T by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4728A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DL4728A-T
|
Mouser Electronics | Zener Diodes 1.0W 3.3V 5% RoHS: Compliant | 0 |
|
$0.1500 / $0.1570 | Order Now |
Part Details for DL4728A-T
DL4728A-T CAD Models
DL4728A-T Part Data Attributes
|
DL4728A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DL4728A-T
Rectron Semiconductor
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for DL4728A-T
This table gives cross-reference parts and alternative options found for DL4728A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4728A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | DL4728A-T vs JANTX1N3821AUR-1 |
DL4728A-TP | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4728A-T vs DL4728A-TP |
JANTX1N4728AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-T vs JANTX1N4728AUR-1 |
MLL4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-T vs MLL4728A |
ZM4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4728A-T vs ZM4728A |
1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4728A-T vs 1N3821AUR-1 |
DL4728A-G | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4728A-T vs DL4728A-G |
MLQ3821A-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | DL4728A-T vs MLQ3821A-1 |
CLL4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | DL4728A-T vs CLL4728A |
1N4728AUR | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A-T vs 1N4728AUR |