Part Details for DL4728A by Rectron Semiconductor
Overview of DL4728A by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4728A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0851 | Buy Now |
|
Chip1Cloud | Surface Mount M.E.L.F ZENER DIODE | 120000 |
|
RFQ |
Part Details for DL4728A
DL4728A CAD Models
DL4728A Part Data Attributes
|
DL4728A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DL4728A
Rectron Semiconductor
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for DL4728A
This table gives cross-reference parts and alternative options found for DL4728A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4728A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | DL4728A vs JANTX1N3821AUR-1 |
DL4728A-TP | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | DL4728A vs DL4728A-TP |
JANTX1N4728AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A vs JANTX1N4728AUR-1 |
MLL4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A vs MLL4728A |
ZM4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DL4728A vs ZM4728A |
1N3821AUR-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | DL4728A vs 1N3821AUR-1 |
DL4728A-G | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4728A vs DL4728A-G |
MLQ3821A-1 | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | DL4728A vs MLQ3821A-1 |
CLL4728A | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | DL4728A vs CLL4728A |
1N4728AUR | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4728A vs 1N4728AUR |