DL4738A
Description: Zener Diode, 8.2V V(Z), 5%, 1W,

Overview of DL4738A by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for DL4738A by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4738A by Formosa Microsemi Co Ltd

DL4738A
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
VOLTAGE REGULATOR DIODE
Dynamic Impedance-Max
4.5 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1 W
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
31 mA
Want to compare parts?
  1. DL4738A
    Formosa Microsemi Co Ltd
    Zener Diode, 8.2V V(Z), 5%, 1W,
    VS

Alternate Parts for DL4738A

This table gives cross-reference parts and alternative options found for DL4738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4738A Zener Diode, 8.2V V(Z), 5%, 1W WEITRON INTERNATIONAL CO., LTD. DL4738A vs DL4738A
ZGFM108V2B-M Zener Diode, 8.2V V(Z), 5%, 1W Formosa Microsemi Co Ltd DL4738A vs ZGFM108V2B-M
1N4738A Zener Diode, 8.2V V(Z), 5%, 1W, JGD Semiconductors Co Ltd DL4738A vs 1N4738A
ZGFM108V2B-M-H Zener Diode, 8.2V V(Z), 5%, 1W Formosa Microsemi Co Ltd DL4738A vs ZGFM108V2B-M-H
1N4738A Zener Diode, 8.2V V(Z), 5%, 1W, Galaxy Microelectronics DL4738A vs 1N4738A

Related Parts for DL4738A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4738A by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4738A by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of DL4738A would you like to use for your alert(s)?
  • Please alert me when DL4738A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4738A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4738A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4738A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4738A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4738A by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: