Part Details for DL4743A by Diodes Incorporated
Overview of DL4743A by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL4743A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 13V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 4170 |
|
$0.1179 / $0.2680 | Buy Now |
Part Details for DL4743A
DL4743A CAD Models
DL4743A Part Data Attributes
|
DL4743A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4743A
Diodes Incorporated
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for DL4743A
This table gives cross-reference parts and alternative options found for DL4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4743A | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | DL4743A vs TM4743A |
ZM4743A-GS18 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | DL4743A vs ZM4743A-GS18 |
DL4743A | Zener Diode, 13V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4743A vs DL4743A |
1N3023BUR-1TR | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | DL4743A vs 1N3023BUR-1TR |
MLL3023B-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | DL4743A vs MLL3023B-1 |
ZM4743A-GS08 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4743A vs ZM4743A-GS08 |
JANTXV1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4743A vs JANTXV1N3023BUR-1 |
JANTX1N3023BUR-1 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | DL4743A vs JANTX1N3023BUR-1 |
GLL4743A97 | DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | DL4743A vs GLL4743A97 |
MLL4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | DL4743A vs MLL4743A |