Part Details for DL64H-18-31P6 by TE Connectivity
Overview of DL64H-18-31P6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL64H-18-31P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL64H-18-31P6-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.2478 | Buy Now |
DISTI #
DL64H-18-31P6
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 31 Position Pin Contact Jam Nut Solder - Bulk (Alt: DL64H-18-31P6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$217.1908 / $261.3652 | Buy Now |
DISTI #
571-DL64H-18-31P6
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$247.2200 | Order Now |
DISTI #
DCHDL64H-18-31P6
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$232.5900 / $637.1300 | Buy Now | |
DISTI #
DCHDL64H-18-31P6
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$232.5900 / $637.1300 | Buy Now |