Part Details for DL64H-18-31PN-829 by TE Connectivity
Overview of DL64H-18-31PN-829 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL64H-18-31PN-829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL64H-18-31PN-829-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.2780 | Buy Now |
DISTI #
DL64H-18-31PN-829
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 31 Position Pin Contact Jam Nut Solder - Bulk (Alt: DL64H-18-31PN-829) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$217.1908 / $261.3652 | Buy Now |
DISTI #
571-DL64H-18-31PN829
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$247.2200 | Order Now |
DISTI #
DCHDL64H-18-31PN-829
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DL64H-**-**P* | 0 |
|
$232.5900 / $637.1300 | Buy Now |
DISTI #
DCHDL64H-18-31PN-829
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | DL64H-**-**P* | 0 |
|
$232.5900 / $637.1300 | Buy Now |
Part Details for DL64H-18-31PN-829
DL64H-18-31PN-829 CAD Models
DL64H-18-31PN-829 Part Data Attributes
|
DL64H-18-31PN-829
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DL64H-18-31PN-829
TE Connectivity
HERM RECP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Size | 18 | |
Terminal Pitch | 3.3 mm | |
Total Number of Contacts | 31 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |