Part Details for DL66R-22-55SN-6032 by TE Connectivity
Overview of DL66R-22-55SN-6032 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for DL66R-22-55SN-6032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDL66R-22-55SN-6032
|
Heilind Electronics | QT# 5003780458, LT 18WKS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDL66R-22-55SN-6032
|
Interstate Connecting Components | QT# 5003780458, LT 18WKS | 0 |
|
Buy Now |