Part Details for DL914B by DC Components Co Ltd
Overview of DL914B by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL914B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL914B-DC
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, MiniMELF, Ufmax: 1V Min Qty: 25 | 3925 |
|
$0.0084 / $0.0320 | Buy Now |