Part Details for DLA100IM1200TZ-TUB by Littelfuse Inc
Overview of DLA100IM1200TZ-TUB by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLA100IM1200TZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0617
|
Newark | Rectifier, 1.2Kv, 200A, To-268Aa Rohs Compliant: Yes |Littelfuse DLA100IM1200TZ-TUB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4700 / $7.5000 | Buy Now |
DISTI #
25AJ5100
|
Newark | Rectifier (Std) Diodes- D3Pak-Hv-Tube/ Tube Rohs Compliant: Yes |Littelfuse DLA100IM1200TZ-TUB Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.8300 | Buy Now |
DISTI #
3996568
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9097 / $8.0141 | Buy Now |
Part Details for DLA100IM1200TZ-TUB
DLA100IM1200TZ-TUB CAD Models
DLA100IM1200TZ-TUB Part Data Attributes
|
DLA100IM1200TZ-TUB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DLA100IM1200TZ-TUB
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, TO-268AA, D3PAK, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D3PAK, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 430 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DLA100IM1200TZ-TUB
This table gives cross-reference parts and alternative options found for DLA100IM1200TZ-TUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLA100IM1200TZ-TUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLA100IM1200TZ-TUB | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, TO-268AA, D3PAK, 2 PIN | IXYS Corporation | DLA100IM1200TZ-TUB vs DLA100IM1200TZ-TUB |