Part Details for DLA1500 by FerroCore
Overview of DLA1500 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLA1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLA1500
|
TME | Inductor: axial, THT, 1500uH, 100mA, 25Ω, Ø4x11mm Min Qty: 10 | 7300 |
|
$0.0529 / $0.1141 | Buy Now |