Part Details for DLA20IM800PC-TRL by IXYS Corporation
Overview of DLA20IM800PC-TRL by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DLA20IM800PC-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLA20IM800PC-TRL-ND
|
DigiKey | DIODE GEN PURP 800V 20A TO263AA Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4640 / $1.8927 | Buy Now |
DISTI #
747-DLA20IM800PC-TRL
|
Mouser Electronics | Rectifiers TO263D2 RoHS: Compliant | 778 |
|
$1.4600 / $3.1400 | Buy Now |
|
Future Electronics | Power Diode Discretes-Rectifier TO-263D2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
DLA20IM800PC-TRL
|
TTI | Rectifiers TO263D2 Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.4600 / $1.5500 | Buy Now |
|
New Advantage Corporation | DIODE STAND. Single 20A 800V TO263-3 (D2PAK-3) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 730 |
|
$2.0700 / $2.2100 | Buy Now |