Part Details for DLB2145W01-L1B-S by NKK Switches
Overview of DLB2145W01-L1B-S by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLB2145W01-L1B-S
DLB2145W01-L1B-S CAD Models
DLB2145W01-L1B-S Part Data Attributes
|
DLB2145W01-L1B-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
DLB2145W01-L1B-S
NKK Switches
Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | WHITE | |
Actuator Length | 0.591 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 4.9784 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 28V INCAND.,STEEL CASE | |
Body Breadth | 15.1892 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@25VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | LAMP | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for DLB2145W01-L1B-S
This table gives cross-reference parts and alternative options found for DLB2145W01-L1B-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLB2145W01-L1B-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLB2145W01-D6C | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-D6C |
DLB2145W01-G4C | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-G4C |
DLB2145W01-G3C | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-G3C |
DLB2145W01-L3F | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-L3F |
DLB2145W01-L4C | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-L4C |
DLB2145W01-E3E | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-E3E |
DLB2145W01-D6C-S | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-D6C-S |
DLB2145W01-L3D | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-L3D |
DLB2145W01-L1E-S | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-L1E-S |
DLB2145W01-L2E | Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC, Solder Lug Terminal, Panel Mount | NKK Switches | DLB2145W01-L1B-S vs DLB2145W01-L2E |