Part Details for DLF3500L by Coilcraft Inc
Overview of DLF3500L by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DLF3500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DLF3500L
|
Mouser Electronics | Power Line Filters 24uH 500mA 670MHz DCR=45mOhms RoHS: Compliant | 13 |
|
$3.4100 / $6.0400 | Buy Now |
Part Details for DLF3500L
DLF3500L CAD Models
DLF3500L Part Data Attributes
|
DLF3500L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DLF3500L
Coilcraft Inc
Data Line Filter, 3 Function(s), 0.5A, PACKAGE- 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | TIN-SILVER OVER TIN TERMINATION | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.07 mm | |
Inductance | 24 µH | |
Length | 11.43 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1450 OHM Ω | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) | |
Width | 8.9 mm |