Part Details for DLG-0403-6R8 by FerroCore
Overview of DLG-0403-6R8 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLG-0403-6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLG-0403-6R8
|
TME | Inductor: wire, SMD, 0403, 6.8uH, 0.95A, 0.13Ω Min Qty: 10 | 2320 |
|
$0.0700 / $0.1540 | Buy Now |