-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLH-L05D-E1BD-C-NA
|
Avnet Americas | Pressure Sensor 1.68V to 3.6V ±5 inH2O Differential 8-Pin DIP - Rail/Tube (Alt: DLH-L05D-E1BD-C-NA) RoHS: Not Compliant Lead time: 12 Weeks, 0 Days Container: Tube | 4 |
|
RFQ | |
DISTI #
683-DLHL05DE1BDCNAV8
|
Mouser Electronics | Board Mount Pressure Sensors Hi-Res Digital 18-Bit Icommercial RoHS: Compliant | 23 |
|
$41.3600 / $51.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLH-L05D-E1BD-C-NAV8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLH-L05D-E1BD-C-NAV8
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.68 V | |
Surface Mount | NO | |
Termination Type | SOLDER |