-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 0504, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLM11GN601SD2B
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 100 mA, 1.25mm x 1mm x 0.5mm (Alt: DLM11GN601SD2B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLM11GN601SD2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM11GN601SD2B
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BAG | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |