Part Details for DLM2HGN601SZ3L by Murata Manufacturing Co Ltd
Overview of DLM2HGN601SZ3L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM2HGN601SZ3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2030 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 3 FUNCTION(S), 16V, 0.1A | 1624 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 3 FUNCTION(S), 16V, 0.1A | 800 |
|
$2.0625 / $3.7500 | Buy Now |
|
Sense Electronic Company Limited | SMD | 1634 |
|
RFQ |
Part Details for DLM2HGN601SZ3L
DLM2HGN601SZ3L CAD Models
DLM2HGN601SZ3L Part Data Attributes:
|
DLM2HGN601SZ3L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM2HGN601SZ3L
Murata Manufacturing Co Ltd
Data Line Filter, 3 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 1008, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1008, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) | |
Width | 2 mm |