Part Details for DLMSPM-13-01 by Essentra Components
Overview of DLMSPM-13-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLMSPM-13-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1458
|
Newark | Pcb Mini Support Post 20.6Mm High, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:20.651Mm, External Width:3.175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Spacer Rohs Compliant: Yes |Essentra Components DLMSPM-13-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.0800 | Buy Now |
DISTI #
RPC1504-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 13/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1515 In Stock |
|
$0.1965 / $0.4000 | Buy Now |
DISTI #
144-DLMSPM-13-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,13/16 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 992 |
|
$0.1600 / $0.3500 | Buy Now |
DISTI #
70906079
|
RS | Spacer, Dual Lock, Natural, 1 3/16 in | Essentra Components DLMSPM-13-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1790 | RFQ |
|
Future Electronics | SUPT POST DUAL LOCK MICRO 13/16" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1400 / $0.1510 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 20.7 mm (0.813 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
RICDLMSPM-13-01
|
DB Roberts | CB SptDual LckNatural13/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for DLMSPM-13-01
DLMSPM-13-01 CAD Models
DLMSPM-13-01 Part Data Attributes:
|
DLMSPM-13-01
Essentra Components
Buy Now
|
Compare Parts:
DLMSPM-13-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |