Part Details for DLMSPM-9-01 by Essentra Components
Overview of DLMSPM-9-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLMSPM-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1469
|
Newark | Pcb Mini Support Post 14.3Mm High, Pk40, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:14.301Mm, External Width:3.175Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Spacer Rohs Compliant: Yes |Essentra Components DLMSPM-9-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.4300 / $7.3500 | Buy Now |
DISTI #
RPC1320-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 9/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2866 In Stock |
|
$0.1668 / $0.3400 | Buy Now |
DISTI #
144-DLMSPM-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,9/16 in Spc RoHS: Compliant | 4176 |
|
$0.1660 / $0.2900 | Buy Now |
DISTI #
70906373
|
RS | Spacer, Dual Lock, Natural, 9/16 in | Essentra Components DLMSPM-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.2670 | RFQ |
|
Future Electronics | DLMSPM Series Natural Nylon 0.5625 inch Dual Locking Mini Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1320 / $0.1530 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 14.3 mm (0.563 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
3000 In Stock |
|
$0.1073 / $0.1539 | Buy Now |
DISTI #
69227257
|
Verical | Spacer Dual Locking Circuit Board Support 4.6mm-OD 14.3mm-LG Nylon 6/6 UL94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 3000 |
|
$0.1674 / $0.2001 | Buy Now |
DISTI #
RICDLMSPM-9-01
|
DB Roberts | CB SptDual LckNatural9/16 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 14.3 mm (0.563 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
3000 In Stock |
|
$0.1073 / $0.1539 | Buy Now |
Part Details for DLMSPM-9-01
DLMSPM-9-01 CAD Models
DLMSPM-9-01 Part Data Attributes
|
DLMSPM-9-01
Essentra Components
Buy Now
|
Compare Parts:
DLMSPM-9-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |