Part Details for DLO7135 by OSRAM Opto Semiconductors
Overview of DLO7135 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLO7135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Smart 5 X 7 Dot Matrix Led Display, 1-character, Orange, Dip | 3 |
|
$10.5000 | Buy Now |
Part Details for DLO7135
DLO7135 CAD Models
DLO7135 Part Data Attributes:
|
DLO7135
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DLO7135
OSRAM Opto Semiconductors
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Red, 17.27mm, ROHS COMPLIANT, PLASTIC PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH MEMORY/MULTIPLEXER | |
Color | SUPER RED | |
Configuration | COMPLEX | |
Display Height | 17.27 mm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for DLO7135
This table gives cross-reference parts and alternative options found for DLO7135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLO7135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLO7135 | 5X7 DOT MATRIX DISPLAY, SUPER RED, 17.27 mm, ROHS COMPLIANT, PLASTIC PACKAGE-14 | OSRAM GmbH | DLO7135 vs DLO7135 |