-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DLP0NSA150HL2LTR-ND
|
DigiKey | CMC 100MA 2LN 15 OHM SMD Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DLP0NSA150HL2L
|
Avnet Americas | Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP0NSA150HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLP0NSA150HL2L
|
Avnet Americas | Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP0NSA150HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLP0NSA150HL2L
|
Avnet Americas | Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLP0NSA150HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLP0NSA150HL2L
|
Avnet Abacus | Choke, Common Mode, 15 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm (Alt: DLP0NSA150HL2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2219211
|
Farnell | CHOKE, COMMON FILM , 15OHM, +/-5OHM RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1399 | Buy Now |
DISTI #
2219211RL
|
Farnell | CHOKE, COMMON FILM , 15OHM, +/-5OHM RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP0NSA150HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP0NSA150HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.95 Ω | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 15 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) |